Part Details for SU1500 by EDSYN
Overview of SU1500 by EDSYN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M4013
|
Newark | Solder Wire, Fsw34, 1.0Mm, 500G, Flux Type:No Clean, Solder Alloy:60, 38, 2 Sn, Pb, Cu, External Diameter - Metric:1Mm, External Diameter - Imperial:0.039", Melting Temperature:183°C, Weight - Metric:500G, Weight - Imperial:1.102Lb, Rohs Compliant: No |Edsyn SU1500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$67.2200 / $79.1900 | Buy Now |
DISTI #
11L3780
|
Bürklin Elektronik | Solder wire, leaded, Sn60Pb38Cu2, Ø 1 mm, 500 g Min Qty: 1 |
8 in Stock 13 Available Soon |
|
$54.4358 / $65.7431 | Buy Now |
Part Details for SU1500
SU1500 CAD Models
SU1500 Part Data Attributes
|
SU1500
EDSYN
Buy Now
|
Compare Parts:
SU1500
EDSYN
|
Samacsys Manufacturer | EDSYN |