Part Details for SU16KRT by Tripp Lite
Overview of SU16KRT by Tripp Lite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU16KRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T5595
|
Newark | Ups, 200/208/240Vac, 16Kva/14.4Kw, No. Of Outlets:10Outlets, Capacity (Va/W):16Kva/14.4Kw, Input Voltage Ac Max:240V, Output Voltage:240V, Backup Time - Full Load:5.5Min, Product Range:Su Series, Length:656Mm, Width:445Mm Rohs Compliant: Yes |Eaton Tripp Lite SU16KRT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SU16KRT
|
Avnet Americas | 16000VA UPS SMART ONLINE HOT SWAP 12U RM 16KVA 200V - 240V - Bulk (Alt: SU16KRT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11,428.4900 / $11,779.2200 | Buy Now |
Part Details for SU16KRT
SU16KRT CAD Models
SU16KRT Part Data Attributes
|
SU16KRT
Tripp Lite
Buy Now
|
Compare Parts:
SU16KRT
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |