Part Details for SU19/110/115A/126A by PEPPERL + FUCHS AUTOMATION
Overview of SU19/110/115A/126A by PEPPERL + FUCHS AUTOMATION
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU19/110/115A/126A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Fiber Optic Sensor, 660nm Red, 0.15m Range, 10-30VDC, 1 push-pull NPN/PNP, 0.2m cable M8 4-Pin | 12 |
|
$643.4600 | Buy Now |