Part Details for SU1C60UC by Weidmüller Interface GmbH & Co. KG
Overview of SU1C60UC by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU1C60UC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SU1C60UC
|
Avnet Americas | Miniature Circuit Breaker Supplementary Protector C-Curve 1-Pole 60A 277VAC 60VDC DIN Rail Mount - Bulk (Alt: SU1C60UC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4900 / $25.9400 | Buy Now |