Part Details for SU201M-K6 by ABB Low Voltage Products and Systems
Overview of SU201M-K6 by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU201M-K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y5486
|
Newark | Circuit Breaker, 1 Pole, 6A, Product Range:System Pro M Compact Su200M Series, Current Rating:6A, No. Of Poles:1 Pole, Voltage Rating Vdc:48Vdc, Voltage Rating Vac:230Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb SU201M-K6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$27.4200 / $31.6300 | Buy Now |
DISTI #
71079383
|
RS | Miniature Circuit Breaker, Trip Curve K, 6 Amp, 1 Pole, UL489 | ABB SU201M-K6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 163 |
|
$27.4200 / $34.2700 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Thermal-Magnetic - Miniature - System Pro M Compact SU200M Series - 6 A - 277/480 VAC, 48/96 VDC - 10 kA - K Curve - DIN Rail. RoHS: Compliant |
29 In Stock |
|
$27.5500 / $36.5800 | Buy Now |
|
Master Electronics | Circuit Breaker - Thermal-Magnetic - Miniature - System Pro M Compact SU200M Series - 6 A - 277/480 VAC, 48/96 VDC - 10 kA - K Curve - DIN Rail. RoHS: Compliant |
29 In Stock |
|
$27.5500 / $36.5800 | Buy Now |
|
Neutron USA | Miniature Circuit Breaker, Trip Curve K, 6 Amp, 1 Pole, UL489 | 50 |
|
$78.2300 | Buy Now |