Part Details for SU202M-K3 by ABB Low Voltage Products and Systems
Overview of SU202M-K3 by ABB Low Voltage Products and Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU202M-K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y5572
|
Newark | Circuit Breaker, 2 Pole, 3A, Product Range:System Pro M Compact Su200M Series, Current Rating:3A, No. Of Poles:2 Pole, Voltage Rating Vdc:96Vdc, Voltage Rating Vac:400Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb SU202M-K3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$67.0300 / $89.3700 | Buy Now |
DISTI #
71079396
|
RS | Miniature Circuit Breaker, Trip Curve K, 3 Amp, 2 Pole, UL489 | ABB SU202M-K3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 56 |
|
$71.5000 / $89.3700 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Miniature 2Pole 3A 277VAC 96VDC |
4 In Stock |
|
$65.7100 / $83.3300 | Buy Now |
DISTI #
62338420
|
Verical | Circuit Breaker Miniature 2Pole 3A 277VAC 96VDC Min Qty: 1 Package Multiple: 1 Date Code: 2213 | Americas - 3 |
|
$102.7497 / $104.5546 | Buy Now |
DISTI #
2782209
|
element14 Asia-Pacific | CIRCUIT BREAKER, 2 POLE, 3A RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$88.9758 | Buy Now |
DISTI #
2782209
|
Farnell | CIRCUIT BREAKER, 2 POLE, 3A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 4 Days Container: Each | 9 |
|
$89.2874 / $93.6069 | Buy Now |
|
Master Electronics | Circuit Breaker Miniature 2Pole 3A 277VAC 96VDC |
4 In Stock |
|
$65.7100 / $83.3300 | Buy Now |