There are no models available for this part yet.
Overview of SU202M-K40 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SU202M-K40 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63Y5577
|
Newark | Ul489 Mcb 2P K 40A 240 |Abb SU202M-K40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.4800 / $100.9900 | Buy Now | |
DISTI #
71079406
|
RS | Miniature Circuit Breaker, Trip Curve K, 40 Amp, 2 Pole, UL489 | ABB SU202M-K40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$80.2200 / $100.2800 | Buy Now | |
Onlinecomponents.com | Circuit Breaker Miniature 4Pole 40A |
5 In Stock |
|
$77.4800 / $99.7800 | Buy Now | ||
Master Electronics | Circuit Breaker Miniature 4Pole 40A |
5 In Stock |
|
$77.4800 / $99.7800 | Buy Now | ||
Neutron USA | Miniature Circuit Breaker, Trip Curve K, 40 Amp, 2 Pole, UL489 | 0 |
|
$211.5600 | Buy Now |