Part Details for SU203M-K35 by ABB Low Voltage Products and Systems
Overview of SU203M-K35 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU203M-K35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y5669
|
Newark | Ul489 Mcb 3P K 35A 480/277 |Abb SU203M-K35 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.8100 / $150.9300 | Buy Now |
DISTI #
71079423
|
RS | Miniature Circuit Breaker, Trip Curve K, 35 Amp, 3 Pole, UL489 | ABB SU203M-K35 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 10 |
|
$111.4300 / $139.2900 | Buy Now |
|
Onlinecomponents.com | Miniature Circuit Breaker, Trip Curve K, 35 Amp, 3 Pole, UL489 | ABB SU203M-K35 RoHS: Compliant | 0 |
|
$99.3000 / $125.9100 | Buy Now |
|
Neutron USA | Miniature Circuit Breaker, Trip Curve K, 35 Amp, 3 Pole, UL489 | 0 |
|
$254.2000 | Buy Now |