Part Details for SU203M-K40 by ABB Low Voltage Products and Systems
Overview of SU203M-K40 by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU203M-K40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y5671
|
Newark | Ul489 Mcb 3P K 40A 240 |Abb SU203M-K40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.0700 / $152.6300 | Buy Now |
DISTI #
71079424
|
RS | Miniature Circuit Breaker, Trip Curve K, 40 Amp, 3 Pole, UL489 | ABB SU203M-K40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 55 |
|
$112.7400 / $140.9300 | Buy Now |
|
Onlinecomponents.com | Miniature Circuit Breaker - Trip Curve K - 40 Amp - 3 Pole - UL489 RoHS: Compliant |
22 In Stock |
|
$109.9900 / $140.2300 | Buy Now |
|
Master Electronics | Miniature Circuit Breaker - Trip Curve K - 40 Amp - 3 Pole - UL489 RoHS: Compliant |
22 In Stock |
|
$109.9900 / $140.2300 | Buy Now |
|
Neutron USA | Miniature Circuit Breaker, Trip Curve K, 40 Amp, 3 Pole, UL489 | 50 |
|
$189.9900 | Buy Now |