Part Details for SU204M-C35 by ABB Low Voltage Products and Systems
Overview of SU204M-C35 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU204M-C35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y5738
|
Newark | Ul489 Mcb 4P C 35A 480/277 |Abb SU204M-C35 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.7200 / $197.4400 | Buy Now |
DISTI #
72026536
|
RS | UL489 MCB 4P C 35A 480/277 | ABB SU204M-C35 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$157.9500 / $197.4400 | RFQ |
|
Onlinecomponents.com | Miniature Circuit Breaker, Trip Curve C, 35 Amp, 4 Pole, UL489, DIN RoHS: Compliant | 0 |
|
$146.4500 / $157.3000 | Buy Now |