Part Details for SU9H-R03090 by TOKIN Corporation
Overview of SU9H-R03090 by TOKIN Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU9H-R03090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79362730
|
Verical | Common Mode Chokes Dual 9000uH 1kHz 0.3A 3Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 52 Package Multiple: 1 | Americas - 1000 |
|
$1.4090 / $1.6479 | Buy Now |
|
Quest Components | 800 |
|
$1.0791 / $2.6160 | Buy Now |
Part Details for SU9H-R03090
SU9H-R03090 CAD Models
SU9H-R03090 Part Data Attributes:
|
SU9H-R03090
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
SU9H-R03090
TOKIN Corporation
Data Line Filter, 2 Function(s), 250V, 0.3A
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 12 mm | |
Inductance | 9000 µH | |
Insulation Resistance-Min | 100 MΩ | |
Length | 17 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Rated Current | 0.3 A | |
Rated Voltage | 250 V | |
Width | 15.5 mm |