Part Details for SU9V-R02140 by KEMET Corporation
Overview of SU9V-R02140 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU9V-R02140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH7126
|
Newark | Ac Filter T/H 0.2A 14000Uh Rohs Compliant: Yes |Kemet SU9V-R02140 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9620 | Buy Now |
DISTI #
19X2144
|
Newark | Common Mode Filter, 14000Uh, Thd, Inductance:14Mh, Rated Current:200Ma, Product Range:Su9V-9H Series, Svhc:No Svhc (15-Jan-2018), Dc Current Max:200Ma Rohs Compliant: Yes |Kemet SU9V-R02140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9420 / $2.1500 | Buy Now |
DISTI #
399-10725-ND
|
DigiKey | CMC 14MH 200MA 2LN TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
835 In Stock |
|
$0.6196 / $2.0700 | Buy Now |
DISTI #
SU9V-R02140
|
Avnet Americas | Choke, Common Mode, 14 mH, 200 mA - Bulk (Alt: SU9V-R02140) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6812 | Buy Now |
DISTI #
80-SU9V-R02140
|
Mouser Electronics | Common Mode Chokes / Filters 250V 0.2A 14mH RoHS: Compliant | 0 |
|
$0.6950 / $2.0700 | Order Now |
DISTI #
70728678
|
RS | SU Thru Hole Common mode filter, -25to+80 degC, 200 mA, 6Ohm, 17 x 11 x 17mm | KEMET SU9V-R02140 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $0.9000 | RFQ |
DISTI #
SU9V-R02140
|
TTI | Common Mode Chokes / Filters 250V 0.2A 14mH pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.7020 | Buy Now |
DISTI #
SU9V-R02140
|
Avnet Abacus | Choke, Common Mode, 14 mH, 200 mA (Alt: SU9V-R02140) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SU9V-R02140
SU9V-R02140 CAD Models
SU9V-R02140 Part Data Attributes
|
SU9V-R02140
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SU9V-R02140
KEMET Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17 mm | |
High Pot | 2400 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 17 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.2 A | |
Rated Voltage | 250 V | |
Width | 11 mm |