There are no models available for this part yet.
Overview of SUA1500IX38 by APC by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SUA1500IX38 by APC by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29X9006
|
Newark | Apc Smart-Ups 1500Va 230V Ul Approved |Apc SUA1500IX38 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,182.4800 / $1,356.8200 | Buy Now | |
DISTI #
72552624
|
RS | SMART -UPS 1500VA SHIPBOARD | American Power Conversion (APC) SUA1500IX38 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,125.3800 | RFQ | |
NAC | APC SMART-UPS 1500VA 230V UL APPROVED RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Neutron USA | APC Smart 1500VA Tower UPS | 0 |
|
$873.9000 | Buy Now |