There are no models available for this part yet.
Overview of SUBMIN8/SHUNT/249R.1 by Eurotherm by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR512WARTZ-R7 | Analog Devices | +1.2V Shunt REF | |
ADR5044WBRTZ-R7 | Analog Devices | 4.096V Shunt Voltage Ref | |
ADR550ARTZ-REEL7 | Analog Devices | 5.0V Shunt Reference |
Price & Stock for SUBMIN8/SHUNT/249R.1 by Eurotherm by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53W3425
|
Newark | 2.49 0.1% Burden Resistor For A Mini8 Multi Loop Controller |Eurotherm Controls SUBMIN8/SHUNT/249R.1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6200 | Buy Now |