Part Details for SUD50N02-06 by Vishay Siliconix
Overview of SUD50N02-06 by Vishay Siliconix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUD50N02-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 30 A, 20 V, 0.006 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | 389 |
|
$0.9100 / $2.8000 | Buy Now |
|
Perfect Parts Corporation | 269 |
|
RFQ |
Part Details for SUD50N02-06
SUD50N02-06 CAD Models
SUD50N02-06 Part Data Attributes
|
SUD50N02-06
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SUD50N02-06
Vishay Siliconix
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TO-252AA | |
Package Description | TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W |
Alternate Parts for SUD50N02-06
This table gives cross-reference parts and alternative options found for SUD50N02-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUD50N02-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD110N02R-001G | 12.5A, 24V, 0.0062ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369D-01, DPAK-3 | Rochester Electronics LLC | SUD50N02-06 vs NTD110N02R-001G |
NTD4905N-35G | Power MOSFET 30V 67A 4.5 mOhm Single N-Channel DPAK, 3.5 mm IPAK, Straight Lead, 75-TUBE | onsemi | SUD50N02-06 vs NTD4905N-35G |
SUD50N02-06P-E3 | TRANSISTOR 26 A, 20 V, 0.006 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, TO-252, 3 PIN, FET General Purpose Power | Vishay Siliconix | SUD50N02-06 vs SUD50N02-06P-E3 |
SUD50N02-06P-E3 | Power Field-Effect Transistor, 26A I(D), 20V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Vishay Intertechnologies | SUD50N02-06 vs SUD50N02-06P-E3 |
PHD96NQ03LT/T3 | TRANSISTOR 75 A, 25 V, 0.0075 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, PLASTIC, SC-63, DPAK-3, FET General Purpose Power | NXP Semiconductors | SUD50N02-06 vs PHD96NQ03LT/T3 |
934056846118 | TRANSISTOR 75 A, 25 V, 0.0075 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, PLASTIC, SMD, SC-63, DPAK-3, FET General Purpose Power | NXP Semiconductors | SUD50N02-06 vs 934056846118 |
NTD4856N-1G | 13.3A, 25V, 0.0068ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369D-01, IPAK-3 | Rochester Electronics LLC | SUD50N02-06 vs NTD4856N-1G |
NTD85N02RT4 | 85A, 24V, 0.0052ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369AA, DPAK-3 | onsemi | SUD50N02-06 vs NTD85N02RT4 |
NTD80N02-1G | 80A, 24V, 0.0058ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369D-01, DPAK-3 | Rochester Electronics LLC | SUD50N02-06 vs NTD80N02-1G |
NTD95N02RT4G | 32A, 24V, 0.005ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369AA-01, DPAK-3 | Rochester Electronics LLC | SUD50N02-06 vs NTD95N02RT4G |