Part Details for SUINT2000XLCD by Tripp Lite
Overview of SUINT2000XLCD by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUINT2000XLCD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUINT2000XLCD-ND
|
DigiKey | SMARTONLINE 230V 2KVA 1800W ON-L Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,397.3700 | Buy Now |
DISTI #
545-SUINT2000XLCD
|
Mouser Electronics | UPS - Uninterruptible Power Supplies SUINT2000XLCD | 0 |
|
$1,281.6100 / $1,328.1700 | Order Now |
DISTI #
74704428
|
RS | UPS, Tower, Extended Run, Network Card Options, LCD, USB, DB9, 230V 2kVA 1800W | Tripp Lite SUINT2000XLCD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$1,425.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,249.7600 / $1,343.7700 | Buy Now |
|
NAC | SMART ONLINE UPS 2000VA 230V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 2kVA UPS Smt Online | 16 |
|
$942.9700 | Buy Now |