There are no models available for this part yet.
Overview of SUP75P05-08-E3 by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SUP75P05-08-E3 by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70459621
|
RS | MOSFET P-CH 55V 75A TO220-3 | Siliconix / Vishay SUP75P05-08-E3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9800 / $8.2100 | RFQ |
CAD Models for SUP75P05-08-E3 by Vishay Siliconix
Part Data Attributes for SUP75P05-08-E3 by Vishay Siliconix
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY SILICONIX
|
Part Package Code
|
TO-220AB
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Vishay
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
55 V
|
Drain Current-Max (ID)
|
75 A
|
Drain-source On Resistance-Max
|
0.008 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
250 W
|
Pulsed Drain Current-Max (IDM)
|
240 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Element Material
|
SILICON
|
Alternate Parts for SUP75P05-08-E3
This table gives cross-reference parts and alternative options found for SUP75P05-08-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUP75P05-08-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP6679GJ | TRANSISTOR 75 A, 30 V, 0.009 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-251, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | SUP75P05-08-E3 vs AP6679GJ |
AP13P15GS-HF | TRANSISTOR 13 A, 150 V, 0.3 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | SUP75P05-08-E3 vs AP13P15GS-HF |
AP9575AGS-HF | TRANSISTOR 17 A, 60 V, 0.064 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | SUP75P05-08-E3 vs AP9575AGS-HF |
AP4407I-HF | TRANSISTOR POWER, FET, FET General Purpose Power | Advanced Power Electronics Corp | SUP75P05-08-E3 vs AP4407I-HF |
AP4407GP | TRANSISTOR 50 A, 30 V, 0.014 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | SUP75P05-08-E3 vs AP4407GP |
SUD45P03-10-E3 | TRANSISTOR 15 A, 30 V, 0.018 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, LEAD FREE PACKAGE-3, FET General Purpose Power | Vishay Siliconix | SUP75P05-08-E3 vs SUD45P03-10-E3 |
SUD45P03-15-E3 | Power Field-Effect Transistor, 13A I(D), 30V, 0.024ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, TO-252, 3 PIN | Vishay Siliconix | SUP75P05-08-E3 vs SUD45P03-15-E3 |
AP9575GS | TRANSISTOR 16 A, 60 V, 0.07 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | SUP75P05-08-E3 vs AP9575GS |
SUD45P03-15 | Power Field-Effect Transistor, 13A I(D), 30V, 0.024ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, TO-252, 3 PIN | Vishay Siliconix | SUP75P05-08-E3 vs SUD45P03-15 |
AP4407P | TRANSISTOR 50 A, 30 V, 0.014 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | SUP75P05-08-E3 vs AP4407P |
Related Parts for SUP75P05-08-E3
-
BMS3004-1EPower Field-Effect Transistors
-
ATSAMC21E18A-ANTMicrocontrollers
-
LM22678TJ-ADJSwitching Regulator or Controllers
-
SI3460DV-T1-E3Small Signal Field-Effect Transistors
-
MBR0520LT1GRectifier Diodes
-
PAMC1304M25DWOther Analog ICs
-
CC0402KRX7R9BB561Fixed Capacitors
-
BQ20Z655DBTR-R1Power Management Circuits
-
MC78L05ACDR2GLinear Regulator ICs