Filter Your Search
1 - 2 of 2 results
|
SUP75P05-08-E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 75 A | 8 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 W | 240 A | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-220AB, 3 PIN | compliant | EAR99 | Vishay | |||||
|
SUP75P05-08-E3
Vishay Siliconix
|
Check for Price | Yes | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 75 A | 8 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 W | 240 A | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | Vishay | TO-220AB | 3 |