Part Details for SUPERPRO 500P by Xeltek Inc
Overview of SUPERPRO 500P by Xeltek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC8500PM5E | Analog Devices | High Power GaN Amps- 10W 1 - 2 | |
LTC6930CMS8-5.00#PBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
EV1HMC8500PM5 | Analog Devices | High Power GaN Amps- 10W 1 - 2 |
Price & Stock for SUPERPRO 500P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73P6845
|
Newark | Programmer, Universal, 48 Pin, Usb2.0, Supported Families:Arm7, Kit Contents:Superpro 500P Programmer, Ac Adapter, Cd, Features:Isp/Icp Programming Capability, Windows 7 & Vista & Xp 32/64-Bit Compatible, Product Range:- Rohs Compliant: Yes |Xeltek SUPERPRO 500P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |