There are no models available for this part yet.
Overview of SURA8105T3G-VF01 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SURA8105T3G-VF01 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK2728
|
Newark | Sura8105 - Auto Standard Of Mura105T3G |Onsemi SURA8105T3G-VF01 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.2990 | Buy Now | |
DISTI #
2156-SURA8105T3G-VF01-488-ND
|
DigiKey | SURA8105 - AUTO STANDARD OF MURA Min Qty: 1158 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2750 In Stock |
|
$0.2600 | Buy Now | |
DISTI #
SURA8105T3G-VF01
|
Avnet Americas | Diode Ultrafast Recovery 50V 2A 2-Pin SMA T/R - Tape and Reel (Alt: SURA8105T3G-VF01) RoHS: Compliant Min Qty: 1394 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2750 Partner Stock |
|
$0.2225 / $0.2655 | Buy Now | |
Rochester Electronics | SURA8105 - Auto Standard of MURA105T3G RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2750 |
|
$0.2224 / $0.2616 | Buy Now |