Part Details for SURS8360T3G. by onsemi
Overview of SURS8360T3G. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SURS8360T3G.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5186
|
Newark | Rectifier, Single, 3A, 600V, Do-214Ab, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):3A, Diode Configuration:Single, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:75Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi SURS8360T3G. RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now |