Part Details for SUS61215B by Cosel USA Inc
Overview of SUS61215B by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SUS61215B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1737-ND
|
DigiKey | DC DC CONVERTER 15V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$25.8300 | Buy Now |
DISTI #
436-SUS61215B
|
Mouser Electronics | Isolated DC/DC Converters - SMD 6W 15V 0.4A SMD/SMT RoHS: Compliant | 0 |
|
$22.3100 / $26.8400 | Order Now |
DISTI #
70588973
|
RS | Isolated DC-DC Converter, Vin 9 to 18 V dc, Vout 15V dc, I/O isolation 500V ac | Cosel U.S.A. Inc. SUS61215B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.9200 / $26.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.4500 | Buy Now |
DISTI #
000000000003147195
|
Sager | Isolated DC/DC Converters - SMD 6W 15V 0.4A SMD/SMT Min Qty: 1 | 0 |
|
$22.3300 / $22.6700 | Buy Now |
Part Details for SUS61215B
SUS61215B CAD Models
SUS61215B Part Data Attributes:
|
SUS61215B
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUS61215B
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, ROHS COMPLIANT, SMD-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SMD-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-G6 | |
Length | 31.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | YES | |
Width | 18.1 mm |
Alternate Parts for SUS61215B
This table gives cross-reference parts and alternative options found for SUS61215B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUS61215B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYBJ6-D12-S15-OD | DC-DC Regulated Power Supply Module | CUI Inc | SUS61215B vs PYBJ6-D12-S15-OD |
PYBJ6-D12-S15-M | DC-DC Regulated Power Supply Module | CUI Inc | SUS61215B vs PYBJ6-D12-S15-M |
PYBJ6-D12-S15-O-D | Power Supply Module | CUI Inc | SUS61215B vs PYBJ6-D12-S15-O-D |