Part Details for SUW62415B by Cosel USA Inc
Overview of SUW62415B by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUW62415B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-3616-ND
|
DigiKey | DC DC CONVERTER +/-15V 6W Min Qty: 1 Lead time: 13 Weeks Container: Box |
81 In Stock |
|
$21.4615 / $25.8300 | Buy Now |
DISTI #
436-SUW62415B
|
Mouser Electronics | Isolated DC/DC Converters - SMD 6W 18-36Vin +/-15Vout 0.2A SMT RoHS: Compliant | 0 |
|
$21.4600 / $25.8300 | Order Now |
DISTI #
70589049
|
RS | Iso DC-DC Converter, Vin 18to36 VDC, Vout +/-15VDC, I/O isolation 500V ac | Cosel U.S.A. Inc. SUW62415B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.9200 / $26.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.4500 | Buy Now |
DISTI #
000000000003147392
|
Sager | Isolated DC/DC Converters - SMD 6W 18-36Vin +/-15Vout 0.2A SMT Min Qty: 1 | 0 |
|
$22.3300 / $22.6700 | Buy Now |
Part Details for SUW62415B
SUW62415B CAD Models
SUW62415B Part Data Attributes:
|
SUW62415B
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUW62415B
Cosel USA Inc
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, ROHS COMPLIANT, SMD-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | ROHS COMPLIANT, SMD-7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | ADDITIONAL -15V OUTPUT OR 30V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-G7 | |
Length | 31.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | YES | |
Width | 18.1 mm |