Filter Your Search
1 - 4 of 4 results
|
SUW62415B
Cosel USA Inc
|
$21.5047 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.25 V | 15.75 V | 200 mA | 2 | YES | YES | ADDITIONAL -15V OUTPUT OR 30V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1 | HYBRID | 6 W | R-XDMA-G7 | CE, TUV, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 18.1 mm | 31.6 mm | 7 mm | COSEL CO LTD | ROHS COMPLIANT, SMD-7 | unknown | EAR99 | Cosel | ||
|
SUW62415BP
Cosel USA Inc
|
$25.5800 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.25 V | 15.75 V | 200 mA | 2 | YES | YES | ADDITIONAL -15V OUTPUT OR 30V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1 | HYBRID | 6 W | R-XDMA-G7 | CE, TUV, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 18.1 mm | 31.6 mm | 7 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||
|
SUW62415BP-G
Cosel USA Inc
|
$26.4200 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.25 V | 15.75 V | 200 mA | 2 | YES | YES | ADDITIONAL -15V OUTPUT OR 30V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1 | HYBRID | 6 W | R-XDMA-G7 | CE, TUV, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 18.1 mm | 31.6 mm | 7 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||
|
SUW62415B-G
Cosel USA Inc
|
$26.4200 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.25 V | 15.75 V | 200 mA | 2 | YES | YES | ADDITIONAL -15V OUTPUT OR 30V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1 | HYBRID | 6 W | R-XDMA-G7 | CE, TUV, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 18.1 mm | 31.6 mm | 7 mm | COSEL CO LTD | ROHS COMPLIANT, SMD-7 | unknown | EAR99 | Cosel |