Part Details for SV 50/6-8 by Lumberg Connect GmbH
Overview of SV 50/6-8 by Lumberg Connect GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SV 50/6-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3341
|
Newark | Circular Connector, 5Pos, Rcpt, Cable, Product Range:Sv Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Contact Material:Brass Rohs Compliant: Yes |Lumberg SV 50/6-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 229 |
|
$5.9800 / $7.5000 | Buy Now |
DISTI #
5405-SV50/6-8-ND
|
DigiKey | IP40 PLUG CABLEMOUNT SOLDER 5P Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
500 In Stock |
|
$5.7917 / $12.1600 | Buy Now |
DISTI #
71678938
|
RS | Plug, straight , with threaded joint, solder terminals and short bend protectio | Lumberg SV 50/6-8 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3100 | RFQ |
DISTI #
SV50/6-8
|
TME | Connector: M16, plug, male, soldering, for cable, PIN: 5, 5A, 250V Min Qty: 500 | 0 |
|
$4.5700 | RFQ |
Part Details for SV 50/6-8
SV 50/6-8 CAD Models
SV 50/6-8 Part Data Attributes
|
SV 50/6-8
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
SV 50/6-8
Lumberg Connect GmbH
|
Samacsys Manufacturer | LUMBERG |