There are no models available for this part yet.
Overview of SV-SH51 by SCS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SV-SH51 by SCS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91B7300
|
Newark | Vacuum Hose, 15Ft, Accessory Type:Vacuum Hose Assembly, For Use With:497 Series Vacuums, Product Range:Scs Sv, Length:15Ft Rohs Compliant: Yes |Scs SV-SH51 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$55.0500 | Buy Now | |
DISTI #
SCP692-ND
|
DigiKey | VACUUM CLEANER HOSE ASSY 15' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$55.0500 | Buy Now | |
DISTI #
517-SV-SH51
|
Mouser Electronics | Bench Top Tools Vacuum Hose Assembly, Long | 2 |
|
$52.2900 / $55.0500 | Buy Now | |
DISTI #
71004074
|
RS | VACUUM HOSE ASSEMBLY, LONG | SCS SV-SH51 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.2600 / $55.6000 | RFQ | |
Onlinecomponents.com | Vacuum Hose Assembly - 497 Series Vacuums - 1.4" Diameter - 50" Hose Assembly / Extended Length: 180". RoHS: Compliant |
22 In Stock |
|
$46.9900 / $61.6900 | Buy Now | ||
Master Electronics | Vacuum Hose Assembly - 497 Series Vacuums - 1.4" Diameter - 50" Hose Assembly / Extended Length: 180". RoHS: Compliant |
22 In Stock |
|
$46.9900 / $61.6900 | Buy Now | ||
DISTI #
548ST510
|
Techni-Tool, Inc. | SCS SV-SH51 Vacuum Hose Assembly, Long | 0 |
|
$55.0500 | Buy Now | |
DISTI #
548ST510
|
TestEquity LLC | SCS SV-SH51 Vacuum Hose Assembly, Long | 0 |
|
$55.0500 | Buy Now |