There are no models available for this part yet.
Overview of SV115K5BL1 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for SV115K5BL1 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AJ4470
|
Newark | Sv 115Vrms 5Mm Bulk L1 /Bulk, Bag Packaging |Bourns SV115K5BL1 RoHS: Not Compliant Min Qty: 20800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1590 | Buy Now | |
DISTI #
118-SV115K5BL1-ND
|
DigiKey | SV 115VRMS 5MM BULK L1 Min Qty: 20800 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1489 | Buy Now | |
DISTI #
SV115K5BL1
|
Avnet Americas | Varistor Medium Voltage 115V 200pF 5A 150VDC 5mm Through Hole Bulk - Bulk (Alt: SV115K5BL1) RoHS: Not Compliant Min Qty: 20800 Package Multiple: 1300 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1365 / $0.1551 | Buy Now | |
DISTI #
652-SV115K5BL1
|
Mouser Electronics | Varistors SV 115Vrms 5mm Bulk L1 RoHS: Compliant | 0 |
|
$0.1370 / $0.1480 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1356 / $0.2839 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.1356 / $0.2839 | Buy Now |
CAD Models for SV115K5BL1 by Bourns Inc
Part Data Attributes for SV115K5BL1 by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks
|
Circuit RMS Voltage-Max
|
115 V
|
Energy Absorbing Capacity-Max
|
8 J
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
9.5 mm
|
Package Length
|
7 mm
|
Package Style
|
Radial
|
Package Width
|
4 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
150 V
|