There are no models available for this part yet.
Overview of SV12-7,62-P by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SV12-7,62-P by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-SV12-7,62-P-ND
|
DigiKey | PCB PLUG, 12 POLE, 7.62MM, VERT. Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1318 | Buy Now | |
DISTI #
845-SV12-7,62-P
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 12 Pole, 7.62mm, vert. | 0 |
|
$4.5100 / $5.5400 | Order Now | |
DISTI #
71972037
|
RS | Pluggable PCB Terminal Block,12P,7.62mm PS, Vertical,12A,300V,30-14AWG, Green | Altech Corp SV12-7,62-P RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3100 / $5.3800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$4.4000 | Buy Now | ||
DISTI #
10117068
|
TestEquity LLC | Altech SV12-7,62-P PCB Plug, 12 Pole, 7.62mm, Vertical 12A, 300V, 30-14AWG, Green, SV Series | 0 |
|
$6.6000 | Buy Now |
CAD Models for SV12-7,62-P by Altech Corporation
Part Data Attributes for SV12-7,62-P by Altech Corporation
SV12-7,62-P
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
SV12-7,62-PAltech CorporationVS
-