Part Details for SV140K14BL1 by Bourns Inc
Overview of SV140K14BL1 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SV140K14BL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4478
|
Newark | Sv 140Vrms 14Mm Bulk L1 /Bulk, Bag Packaging |Bourns SV140K14BL1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2670 | Buy Now |
DISTI #
118-SV140K14BL1-ND
|
DigiKey | SV 140VRMS 14MM BULK L1 Min Qty: 10000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2556 | Buy Now |
DISTI #
SV140K14BL1
|
Avnet Americas | Varistor Medium Voltage 140V 1020pF 50A 180VDC 14mm Through Hole Bulk - Bulk (Alt: SV140K14BL1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2434 / $0.2765 | Buy Now |
DISTI #
652-SV140K14BL1
|
Mouser Electronics | Varistors SV 140Vrms 14mm Bulk L1 RoHS: Compliant | 0 |
|
$0.2450 / $0.2550 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.2417 / $0.5062 | Buy Now | |
DISTI #
SV140K14BL1
|
Avnet Americas | Varistor Medium Voltage 140V 1020pF 50A 180VDC 14mm Through Hole Bulk - Bulk (Alt: SV140K14BL1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2434 / $0.2765 | Buy Now |
|
Master Electronics | 0 |
|
$0.2417 / $0.5062 | Buy Now |
Part Details for SV140K14BL1
SV140K14BL1 CAD Models
SV140K14BL1 Part Data Attributes:
|
SV140K14BL1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SV140K14BL1
Bourns Inc
Varistor, 94J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 94 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19 mm | |
Package Length | 16 mm | |
Package Style | Radial | |
Package Width | 4.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 180 V |