Part Details for SV150K20B by SEI Stackpole Electronics Inc
Overview of SV150K20B by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SV150K20B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-SV150K20B-ND
|
DigiKey | MOV, 150V (Vrms), 10%, 20mm Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6448 | Buy Now |
DISTI #
SV150K20B
|
Avnet Americas | VAR 150VAC 200VDC 12000A 240V TH - Bulk (Alt: SV150K20B) RoHS: Compliant Min Qty: 5000 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 250 Lead time: 13 Weeks | 0 |
|
$0.6240 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5960 / $1.2480 | Buy Now |
|
NAC | MOV, 150V (Vrms), 10%, 20mm - Special Medium Voltage Leaded Varistor RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.2000 / $1.6000 | Buy Now |
|
South Electronics | SV150K20B | 0 |
|
$0.6000 | RFQ |
Part Details for SV150K20B
SV150K20B CAD Models
SV150K20B Part Data Attributes
|
SV150K20B
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SV150K20B
SEI Stackpole Electronics Inc
Varistor, 200V, 213J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 213 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26 mm | |
Package Length | 22.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CSA; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |