Part Details for SV1580VB_R2_00001 by PanJit Semiconductor
Overview of SV1580VB_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SV1580VB_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SV1580VBR200001
|
Mouser Electronics | Schottky Diodes & Rectifiers 80V,Schottky,TO-277B,15A RoHS: Compliant | 0 |
|
$0.2250 / $0.2450 | Order Now |
|
NAC | 80V,Schottky,TO-277B,15A RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 9750 |
|
RFQ |
Part Details for SV1580VB_R2_00001
SV1580VB_R2_00001 CAD Models
SV1580VB_R2_00001 Part Data Attributes
|
SV1580VB_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SV1580VB_R2_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 80V V(RRM), Silicon, TO-277B, GREEN, ULTRA THIN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, ULTRA THIN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JEDEC-95 Code | TO-277B | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SV1580VB_R2_00001
This table gives cross-reference parts and alternative options found for SV1580VB_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV1580VB_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVT1580UB_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 80V V(RRM), Silicon, TO-277B, | PanJit Semiconductor | SV1580VB_R2_00001 vs SVT1580UB_R2_00001 |