Part Details for SV16-7,50-F by Altech Corporation
Overview of SV16-7,50-F by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SV16-7,50-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SV16-7,50-F-ND
|
DigiKey | PCB PLUG, 16 POLE, 7.50MM, VERT. Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8346 | Buy Now |
DISTI #
845-SV16-7,50-F
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 16 Pole, 7.50mm, vert. | 0 |
|
$6.0000 / $7.2700 | Order Now |
DISTI #
71972050
|
RS | Pluggable PCB Terminal Block,16P,7.50mm PS, Vertical,12A,300V,30-14AWG, Green | Altech Corp SV16-7,50-F RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7600 / $7.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$5.8900 | Buy Now |
DISTI #
10117081
|
TestEquity LLC | Altech SV16-7,50-F PCB Plug, 16 Pole, 7.50mm, Vertical 12A, 300V, 30-14AWG, Green, SV Series | 0 |
|
$8.8300 | Buy Now |