Part Details for SV175K20B by SEI Stackpole Electronics Inc
Overview of SV175K20B by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SV175K20B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-SV175K20B-ND
|
DigiKey | MOV, 175V (Vrms), 10%, 20mm Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6448 | Buy Now |
DISTI #
SV175K20B
|
Avnet Americas | Var MOV 75VAC/100VDC 12000A 120V Radial Bulk - Bulk (Alt: SV175K20B) RoHS: Compliant Min Qty: 5000 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 250 Lead time: 13 Weeks | 0 |
|
$0.6240 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5960 / $1.2480 | Buy Now |
|
NAC | MOV, 175V (Vrms), 10%, 20mm - Special Medium Voltage Leaded Varistor RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.2000 / $1.6000 | Buy Now |
|
South Electronics | SV175K20B | 0 |
|
$0.6000 | RFQ |
Part Details for SV175K20B
SV175K20B CAD Models
SV175K20B Part Data Attributes
|
SV175K20B
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SV175K20B
SEI Stackpole Electronics Inc
Varistor, 225V, 241J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 241 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26 mm | |
Package Length | 22.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 5.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CSA; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 225 V |
Alternate Parts for SV175K20B
This table gives cross-reference parts and alternative options found for SV175K20B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV175K20B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV175K20A | Varistor, 100V, 101J, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | SV175K20B vs SV175K20A |
SV175S20B | RESISTOR, VOLTAGE DEPENDENT, 100V, 101J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | SV175K20B vs SV175S20B |
SV175S20A | RESISTOR, VOLTAGE DEPENDENT, 100V, 101J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | SV175K20B vs SV175S20A |
SV175K20R | Varistor, 100V, 101J, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | SV175K20B vs SV175K20R |
SV575K20R | RESISTOR, VOLTAGE DEPENDENT, 100V, 101J, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | SV175K20B vs SV575K20R |
SV575K20A | RESISTOR, VOLTAGE DEPENDENT, 100V, 101J, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | SV175K20B vs SV575K20A |
SV575S20R | RESISTOR, VOLTAGE DEPENDENT, 100V, 101J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | SV175K20B vs SV575S20R |