There are no models available for this part yet.
Overview of SV231DPUCA by StarTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SV231DPUCA by StarTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM3078
|
Newark | Kvm Switch, 2Port, Manual Rohs Compliant: Yes |Startech SV231DPUCA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$528.4900 | Buy Now | |
DISTI #
73762956
|
RS | USB C KVM Switch 2 Port DisplayPort, 4K 60Hz UHD HDR, 4x USB HID, 2x USB A | StarTech.com SV231DPUCA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$477.4900 | Buy Now | |
NAC | 2 Port DP USB C KVM Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Neutron USA | USB C KVM SWITCH, 2 PORT DISPLAYPORT KVM W/ 4K 60HZ UHD HDR VIDEO, 3.5MM AUDIO, | 50 |
|
$365.0000 | Buy Now |