Part Details for SV250K20BL1 by Bourns Inc
Overview of SV250K20BL1 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SV250K20BL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH1165
|
Newark | Sv 250 K 20 B L1 /Bulk, Bag Packaging |Bourns SV250K20BL1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6670 | Buy Now |
DISTI #
118-SV250K20BL1-ND
|
DigiKey | SV 250 K 20 B L1 Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6348 | Buy Now |
DISTI #
SV250K20BL1
|
Avnet Americas | Varistor 250V 10% Radial 2-Pin Through Hole Bulk - Bulk (Alt: SV250K20BL1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5907 / $0.6711 | Buy Now |
DISTI #
652-SV250K20BL1
|
Mouser Electronics | Varistors SV 250 K 20 B L1 RoHS: Compliant | 0 |
|
$0.6100 / $0.6340 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5870 / $1.2290 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5870 / $1.2290 | Buy Now |
Part Details for SV250K20BL1
SV250K20BL1 CAD Models
SV250K20BL1 Part Data Attributes
|
SV250K20BL1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SV250K20BL1
Bourns Inc
Varistor, 345J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 345 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26 mm | |
Package Length | 22.5 mm | |
Package Style | Radial | |
Package Width | 6.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 320 V |