Part Details for SV550K20BL1 by Bourns Inc
Overview of SV550K20BL1 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SV550K20BL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8450
|
Newark | Varistor, Mov, 1.35Kv, Disc 20Mm Rohs Compliant: Yes |Bourns SV550K20BL1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
DISTI #
118-SV550K20BL1-ND
|
DigiKey | SV 550VRMS 20MM BULK L1 Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
$0.7261 / $1.7100 | Buy Now |
DISTI #
SV550K20BL1
|
Avnet Americas | Varistor 745VDC/550VAC 510pF 100A 910V Through Hole Bulk - Bulk (Alt: SV550K20BL1) RoHS: Not Compliant Min Qty: 5100 Package Multiple: 150 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7907 / $0.8983 | Buy Now |
DISTI #
652-SV550K20BL1
|
Mouser Electronics | Varistors SV 550Vrms 20mm Bulk L1 RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7850 / $2.1510 | Buy Now |
DISTI #
SV550K20BL1
|
Avnet Abacus | Varistor 745VDC/550VAC 510pF 100A 910V Through Hole Bulk (Alt: SV550K20BL1) RoHS: Compliant Min Qty: 5100 Package Multiple: 150 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7850 / $2.1510 | Buy Now |
Part Details for SV550K20BL1
SV550K20BL1 CAD Models
SV550K20BL1 Part Data Attributes
|
SV550K20BL1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SV550K20BL1
Bourns Inc
Varistor, 644J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Circuit RMS Voltage-Max | 550 V | |
Energy Absorbing Capacity-Max | 644 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 27 mm | |
Package Length | 22.5 mm | |
Package Style | Radial | |
Package Width | 9.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 745 V |