Part Details for SV7FW3SS-631 by E-Switch Inc
Overview of SV7FW3SS-631 by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SV7FW3SS-631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH4283
|
Newark | Anti Vandal Sw, Spst, 1A, 12Vdc, Green, Product Range:Sv7 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Stainless Steel Rohs Compliant: Yes |E-Switch SV7FW3SS-631 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$9.1500 | Buy Now |
DISTI #
141-SV7FW3SS-631-ND
|
DigiKey | SWITCH PB SPST 2A 36V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
12 In Stock |
|
$15.6597 / $19.8000 | Buy Now |
DISTI #
612-SV7FW3SS-631
|
Mouser Electronics | Pushbutton Switches ANTI-VANDAL, 2A 36VDC, SPST Off-(On), Panel Mount, Front Wire Leads 500mm RoHS: Compliant | 8 |
|
$15.2600 / $19.4000 | Buy Now |
|
Future Electronics | SV7 Series Anti-Vandal Pushbutton 500mm Wire leads Ring/Power Symbol Green RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 5 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$16.0800 / $16.6000 | Buy Now |
DISTI #
SV7FW3SS-631
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 2A/36VDC, IP67, OFF-(ON) Min Qty: 100 | 0 |
|
$17.1200 | RFQ |
|
Master Electronics | SV7 Series Anti-Vandal Push Button Switch RoHS: Compliant |
25 In Stock |
|
$13.7400 / $17.4400 | Buy Now |