Part Details for SV81 by Lumberg Connect GmbH
Overview of SV81 by Lumberg Connect GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SV81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M6117
|
Newark | Connector, Din Audio, Plug, 8 Way, No. Of Contacts:8Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Termination:Solder, Contact Plating:Gold Plated Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Bodyrohs Compliant: Yes |Lumberg SV81 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1255 |
|
$8.6300 / $10.7000 | Buy Now |
DISTI #
SV81
|
TME | Connector: M16, plug, male, soldering, for cable, PIN: 8, 5A, 60V Min Qty: 1 | 748 |
|
$5.0200 / $7.1800 | Buy Now |
Part Details for SV81
SV81 CAD Models
SV81 Part Data Attributes
|
SV81
Lumberg Connect GmbH
Buy Now
Datasheet
|
Compare Parts:
SV81
Lumberg Connect GmbH
Circular Connector, 8 Contact(s), Copper-Zinc Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMBERG CONNECT GMBH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | LUMBERG | |
Additional Feature | STANDARD: IEC 60130-9 | |
Backshell Type | SOLID | |
Body Depth | 1.65 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | COPPER ZINC | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | YES | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 5 A | |
Reference Standard | VDE | |
Shell Finish | NICKEL PLATED | |
Shell Material | COPPER-ZINC ALLOY | |
Terminal Length | 1.201 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |