-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH4289
|
Newark | Anti Vandal Sw, Spst, 1A, 12Vdc, Blu/Red, Product Range:Sv8 Series, Panel Cutout Diameter:25Mm, Contact Configuration:Spst, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:-, Ip Rating:Ip67 Rohs Compliant: Yes |E-Switch SV8F23SS-6H1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4600 / $12.9400 | Buy Now |
DISTI #
141-SV8F23SS-6H1-ND
|
DigiKey | SWITCH PB SPST-NO 2A 36V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
40 In Stock |
|
$11.7988 / $18.6900 | Buy Now |
DISTI #
612-SV8F23SS-6H1
|
Mouser Electronics | Pushbutton Switches ANTI-VANDAL, 2A 36VDC, SPST Off-(On), Panel Mount, Front Solder RoHS: Compliant | 14 |
|
$11.7900 / $18.5300 | Buy Now |
|
Future Electronics | SV8 Series Anti-Vandal Pushbutton 500mm Wire leads Ring/Power Symbol Red/Blue RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$14.7600 / $15.0100 | Buy Now |
DISTI #
69081034
|
Verical | Switch Push Button OFF (ON) SPST Flush Round Button 2A 36VDC Momentary Contact Panel Mount Solder Min Qty: 3 Package Multiple: 1 Date Code: 2125 | Americas - 72 |
|
$17.8192 / $25.6104 | Buy Now |
DISTI #
SV8F23SS-6H1
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 2A/36VDC, IP67, OFF-(ON) Min Qty: 100 | 0 |
|
$16.3700 | RFQ |
|
Master Electronics | Anti-Vandal Push Button Switch |
75 In Stock |
|
$11.4500 / $20.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy