Part Details for SVF311R3K2CKU2 by NXP Semiconductors
Overview of SVF311R3K2CKU2 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SVF311R3K2CKU2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-15005-ND
|
DigiKey | IC MPU VYBRID 266MHZ 176HLQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
40 In Stock |
|
$21.1773 / $26.7000 | Buy Now |
DISTI #
SVF311R3K2CKU2
|
Avnet Americas | SVF311R3K2CKU2/HLQFP176/STANDA - Trays (Alt: SVF311R3K2CKU2) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$21.0078 / $24.2268 | Buy Now |
DISTI #
771-SVF311R3K2CKU2
|
Mouser Electronics | Microprocessors - MPU Vybrid R 32-bit MPU, ARM Cortex-A5 core, ARM Cortex-M4 core, QFP 176 | 0 |
|
$21.1700 / $26.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 40 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$22.5900 | Buy Now |
|
Rochester Electronics | VF3xxR - 1.5M M4 A5-266 Open VG RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$23.1000 / $27.1800 | Buy Now |
Part Details for SVF311R3K2CKU2
SVF311R3K2CKU2 CAD Models
SVF311R3K2CKU2 Part Data Attributes
|
SVF311R3K2CKU2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SVF311R3K2CKU2
NXP Semiconductors
IC MCU 32BIT ROMLESS 176LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HLFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Boundary Scan | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.16 V | |
Supply Voltage-Nom | 1.23 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |