Part Details for SVF521R3K2CMK4 by NXP Semiconductors
Overview of SVF521R3K2CMK4 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SVF521R3K2CMK4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3052
|
Newark | Vybrid R 32-Bit Mpu, Arm Cortex-A5 Core, Arm Cortex-M4 Core, Mapbga 364/ Tray Rohs Compliant: Yes |Nxp SVF521R3K2CMK4 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8500 | Buy Now |
DISTI #
SVF521R3K2CMK4-ND
|
DigiKey | IC MPU VYBRID 133MHZ 364LFBGA Min Qty: 450 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$28.3532 | Buy Now |
DISTI #
SVF521R3K2CMK4
|
Avnet Americas | SVF521R3K2CMK4/LFBGA364/STANDA - Trays (Alt: SVF521R3K2CMK4) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$25.2231 | Buy Now |
DISTI #
771-SVF521R3K2CMK4
|
Mouser Electronics | Microprocessors - MPU Vybrid R 32-bit MPU, ARM Cortex-A5 core, ARM Cortex-M4 core, MAPBGA 364 RoHS: Compliant | 0 |
|
$31.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$30.2500 | Buy Now |
Part Details for SVF521R3K2CMK4
SVF521R3K2CMK4 CAD Models
SVF521R3K2CMK4 Part Data Attributes
|
SVF521R3K2CMK4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SVF521R3K2CMK4
NXP Semiconductors
IC MCU 32BIT ROMLESS 364MAPBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |