Part Details for SVF531R3K1CMK4 by NXP Semiconductors
Overview of SVF531R3K1CMK4 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SVF531R3K1CMK4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y5630
|
Newark | Vfxxx R 32-Bit Mpu, Arm Cortex-A5 Core, 400 Mhz, Arm Cortex-M4 Core Primary, 133 Mhz, Mapbga 364/ Tray Rohs Compliant: Yes |Nxp SVF531R3K1CMK4 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8500 | Buy Now |
DISTI #
SVF531R3K1CMK4-ND
|
DigiKey | IC MPU VYBRID 133MHZ 364LFBGA Min Qty: 450 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$32.9896 | Buy Now |
DISTI #
SVF531R3K1CMK4
|
Avnet Americas | MPU Vybrid R RISC 32-Bit 400MHz 364-Pin MAPBGA Tray - Trays (Alt: SVF531R3K1CMK4) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$28.1264 / $32.4361 | Buy Now |
DISTI #
841-SVF531R3K1CMK4
|
Mouser Electronics | Microprocessors - MPU VFxxx R 32-bit MPU, ARM Cortex-A5 core, 400 MHz, ARM Cortex-M4 core primary, 133 MHz, MAPBGA 364 RoHS: Compliant | 0 |
|
$31.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$30.2500 | Buy Now |
DISTI #
SVF531R3K1CMK4
|
Avnet Silica | MPU Vybrid R RISC 32-Bit 400MHz 364-Pin MAPBGA Tray (Alt: SVF531R3K1CMK4) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SVF531R3K1CMK4
SVF531R3K1CMK4 CAD Models
SVF531R3K1CMK4 Part Data Attributes
|
SVF531R3K1CMK4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SVF531R3K1CMK4
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 17 X 17 MM, 1.50 MM HEIGHT, 0.80 MM PITCH, BGA-364 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Boundary Scan | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B364 | |
JESD-609 Code | e1 | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 364 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.16 V | |
Supply Voltage-Nom | 1.23 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |