Part Details for SVL424100 by Sola/Hevi-Duty
Overview of SVL424100 by Sola/Hevi-Duty
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SVL424100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2106-SVL424100-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 96W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$70.4337 / $85.0100 | Buy Now |