Part Details for SVP555-TR-4P by SPC Multicomp
Overview of SVP555-TR-4P by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SVP555-TR-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P1950
|
Newark | Connector, Xlr, Plug, 4 Position, No. Of Contacts:4Contacts, Gender:Plug, Connector Mounting:Panel Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Metal Body, Product Range:-, Connector Colour:Natural Rohs Compliant: Yes |Multicomp Pro SVP555-TR-4P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 547 |
|
$1.1200 | Buy Now |
Part Details for SVP555-TR-4P
SVP555-TR-4P CAD Models
SVP555-TR-4P Part Data Attributes:
|
SVP555-TR-4P
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SVP555-TR-4P
SPC Multicomp
Audio/RCA Connector, 4 Pole(s), Male, Solder Lug Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Connector Type | XLR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | SOLDER LUG |