Part Details for SVP561N by SPC Multicomp
Overview of SVP561N by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SVP561N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P1975
|
Newark | Connector, Xlr, Jack, 3 Position, No. Of Contacts:3Contacts, Gender:Jack, Connector Mounting:Panel Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Plastic Body, Product Range:-, Connector Colour:Black Rohs Compliant: Yes |Multicomp Pro SVP561N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$1.6300 / $2.6100 | Buy Now |
DISTI #
51AK9447
|
Newark | Socket, Xlr, 3Way, Panel, Earth Terminal |Multicomp Pro SVP561N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8620 / $1.4000 | Buy Now |
Part Details for SVP561N
SVP561N CAD Models
SVP561N Part Data Attributes:
|
SVP561N
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SVP561N
SPC Multicomp
Audio/RCA Connector, 3 Pole(s), Female, Solder Lug Terminal, Locking, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 1.004 inch | |
Body Depth | 0.835 inch | |
Body Length | 1.299 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | XLR | |
Contact Finish Mating | AG | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | SOLDER LUG |
Alternate Parts for SVP561N
This table gives cross-reference parts and alternative options found for SVP561N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVP561N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC21433 | Audio/RCA Connector, 3 Pole(s), Female, Solder Lug Terminal, Locking, Receptacle | SPC Multicomp | SVP561N vs SPC21433 |