Part Details for SVP562N by SPC Multicomp
Overview of SVP562N by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SVP562N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P1976
|
Newark | Connector, Speaker, Jack, 4 Position, Product Range:-, No. Of Contacts:4 Contact, Gender:Jack, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Plastic Body, Connector Colour:Black, Bluerohs Compliant: Yes |Multicomp Pro SVP562N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 203 |
|
$2.5800 / $4.1400 | Buy Now |
Part Details for SVP562N
SVP562N CAD Models
SVP562N Part Data Attributes:
|
SVP562N
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SVP562N
SPC Multicomp
Audio/RCA Connector, 4 Pole(s), Male, Solder Lug Terminal, Locking, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 2.697 inch | |
Body Diameter | 1.043 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | SPEAKER CONNECTOR | |
Contact Finish Mating | AG | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Insulator Material | POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | SOLDER LUG |