Part Details for SVR19-5,00 by Altech Corporation
Overview of SVR19-5,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SVR19-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SVR19-5,00-ND
|
DigiKey | PLUG PCB 500MMPS VERT 19P 12A300 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1178 | Buy Now |
DISTI #
845-SVR19500
|
Mouser Electronics | Circuit Breaker Accessories PCB Plug, 19 Pole, 5.00mm, reversed header | 0 |
|
$6.2300 / $6.9000 | Order Now |
DISTI #
71972375
|
RS | Pluggable PCB Terminal Block,19P,5mm PS, Reversed Header,12A,300V,30-14AWG, Green | Altech Corp SVR19-5,00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2300 / $6.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$5.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4000 / $8.2100 | Buy Now |
DISTI #
10117595
|
TestEquity LLC | Altech SVR19-5,00 PCB Plug, 19 Pole, 5.00mm, reversed header 12A, 300V, 30-14AWG, green | 0 |
|
$8.0100 | Buy Now |