Part Details for SW-015 by Brainboxes LLC
Overview of SW-015 by Brainboxes LLC
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5656
|
Newark | Gigabit Enet Sw, Rj45X5, Din Rail/Wall, No. Of Ports:5Ports, Ethernet Switch Application:Commercial, Ethernet Switch Type:Gigabit Ethernet, Ethernet Switch Mounting:Din Rail/Wall, Port Types:Rj45 X 5, Input Voltage Type:Vdc Rohs Compliant: Yes |Brainboxes SW-015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$95.3800 | Buy Now |
DISTI #
14AJ2735
|
Newark | Ernet Switch, Unmanaged Gigabit, Rj45X5 Rohs Compliant: Yes |Brainboxes SW-015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$90.7300 | Buy Now |
DISTI #
2265-SW-015-ND
|
DigiKey | 5 PORT GIGABIT ETHERNET SWITCH T Min Qty: 1 Lead time: 6 Weeks Container: Box |
28 In Stock |
|
$99.8100 | Buy Now |
DISTI #
360-SW-015
|
Mouser Electronics | Managed Ethernet Switches 5 Port Gigabit Ethernet Switch RoHS: Compliant | 0 |
|
$91.7100 | Order Now |
DISTI #
74781566
|
RS | Unmanaged 5 Port Gigabit Ethernet Switch Wall Mountable | Brainboxes SW-015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$79.8500 / $99.8100 | RFQ |
DISTI #
SW-015
|
TME | Switch Ethernet, unmanaged, Number of ports: 5, 5÷30VDC, RJ45 Min Qty: 1 | 6 |
|
$90.0400 / $98.3500 | Buy Now |
|
NAC | 5 PORT GIGABIT ETHERNET SWITCH RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$93.9400 | Buy Now |
DISTI #
3604249
|
element14 Asia-Pacific | ERNET SWITCH, UNMANAGED GIGABIT, RJ45X5 RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$96.7743 | Buy Now |
DISTI #
3604249
|
Farnell | ERNET SWITCH, UNMANAGED GIGABIT, RJ45X5 RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 10 |
|
$101.1216 | Buy Now |
|
Neutron USA | 5 PORT GIGABIT ETHERNET SWITCH TEMPERATURE RANGE +14F TO +140F | 2 |
|
$78.2000 | Buy Now |