Part Details for SW-05-04-T-S-250-150 by Samtec Inc
Overview of SW-05-04-T-S-250-150 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW-05-04-T-S-250-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P3736
|
Newark | ".200" Flex Stack Rohs Compliant: No |Samtec SW-05-04-T-S-250-150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $3.1900 | Buy Now |
DISTI #
612-SW-05-04-T-S-250-150-ND
|
DigiKey | .200" FLEX STACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5500 | Buy Now |
DISTI #
200-SW0504TS250150
|
Mouser Electronics | Power to the Board ".200"" Flex Stack RoHS: Compliant | 320 |
|
$0.6000 / $2.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8240 / $1.9890 | Buy Now |
DISTI #
000000000001352159
|
Sager | Power to the Board .200 Flex Stack Min Qty: 1 | 0 |
|
$0.9800 / $2.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8240 / $1.9890 | Buy Now |
Part Details for SW-05-04-T-S-250-150
SW-05-04-T-S-250-150 CAD Models
SW-05-04-T-S-250-150 Part Data Attributes:
|
SW-05-04-T-S-250-150
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SW-05-04-T-S-250-150
Samtec Inc
Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for SW-05-04-T-S-250-150
This table gives cross-reference parts and alternative options found for SW-05-04-T-S-250-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-05-04-T-S-250-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSS-105-01-G-S-511 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | SW-05-04-T-S-250-150 vs ZSS-105-01-G-S-511 |
MTSW-105-07-G-S-028-RA | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | SW-05-04-T-S-250-150 vs MTSW-105-07-G-S-028-RA |
SW-05-04-T-S-350-150 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | SW-05-04-T-S-250-150 vs SW-05-04-T-S-350-150 |
ZST-105-05-T-S-920 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | SW-05-04-T-S-250-150 vs ZST-105-05-T-S-920 |
ZST-105-05-T-S-920-LL | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | SW-05-04-T-S-250-150 vs ZST-105-05-T-S-920-LL |
ZSS-105-01-L-S-540 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | SW-05-04-T-S-250-150 vs ZSS-105-01-L-S-540 |