Part Details for SW-07-04-T-S-482-138 by Samtec Inc
Overview of SW-07-04-T-S-482-138 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW-07-04-T-S-482-138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW-07-04-T-S-482-1
|
Avnet Americas | Conn Board Stacker HDR 7 POS 12.24mm Stack Height 5.08mm Solder ST Through Hole Tube - Bulk (Alt: SW-07-04-T-S-482-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9710 / $2.7900 | Buy Now |
DISTI #
000000000003874016
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9710 / $2.7900 | Buy Now |
Part Details for SW-07-04-T-S-482-138
SW-07-04-T-S-482-138 CAD Models
SW-07-04-T-S-482-138 Part Data Attributes
|
SW-07-04-T-S-482-138
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SW-07-04-T-S-482-138
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |